Part Details for 97-3102A-24-19PX(947) by Amphenol Corporation
Overview of 97-3102A-24-19PX(947) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 97-3102A-24-19PX(947)
97-3102A-24-19PX(947) CAD Models
97-3102A-24-19PX(947) Part Data Attributes
|
97-3102A-24-19PX(947)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-24-19PX(947)
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY |