Part Details for 97-3102A-20-14P by Amphenol Corporation
Overview of 97-3102A-20-14P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-20-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-3102A-20-14P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: 097 97-3102A-20-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1714 / $21.2925 | Buy Now |
DISTI #
97-3102A-20-14P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: 97-3102A-20-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-973102A2014P
|
Mouser Electronics | Circular MIL Spec Connector 5P Shell Size 20 Box Mount Recpt RoHS: Not Compliant | 15 |
|
$33.5900 / $34.3600 | Buy Now |
DISTI #
97-3102A-20-14P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: 97-3102A-20-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
097 97-3102A-20-14P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: 097 97-3102A-20-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1714 / $21.2925 | Buy Now |
DISTI #
97-3102A-20-14P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: 97-3102A-20-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
097 97-3102A-20-14P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: 097 97-3102A-20-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1714 / $21.2925 | Buy Now |
Part Details for 97-3102A-20-14P
97-3102A-20-14P CAD Models
97-3102A-20-14P Part Data Attributes
|
97-3102A-20-14P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-20-14P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |