Part Details for 97-3102A-22-20P by Amphenol Industrial Operations
Overview of 97-3102A-22-20P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-22-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-97-3102A-22-20P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9328 | Buy Now |
DISTI #
70108252
|
RS | Receptacle, Box Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3102A-22-20P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2700 / $17.9600 | RFQ |
DISTI #
AMM97-3102A-22-20P
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI97-3102A-22-20P
|
Heilind Electronics | Americas - 1 in Stock |
|
$19.3644 / $22.2691 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
86 On Order |
|
$16.8700 / $24.6600 | Buy Now |
DISTI #
AMI97-3102A-22-20P
|
Interstate Connecting Components | 5 |
|
$19.3644 / $22.2691 | Buy Now | |
DISTI #
AMM97-3102A-22-20P
|
Interstate Connecting Components | RECEPT | 0 |
|
Buy Now | |
DISTI #
97-3102A-22-20P
|
ECCO | 111 |
|
$24.6600 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
86 On Order |
|
$16.8700 / $24.6600 | Buy Now |