Part Details for 97-3102A-22-22P(639) by Amphenol Industrial Operations
Overview of 97-3102A-22-22P(639) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-22-22P(639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H8745
|
Newark | Recept |Amphenol Industrial 97-3102A-22-22P(639) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3900 / $28.1000 | Buy Now |
DISTI #
3634-97-3102A-22-22P(639)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$136.7600 | Buy Now |
DISTI #
339-97-3102A-22-22P(639)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6624 | Buy Now |
DISTI #
70110237
|
RS | Receptacle, Box Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3102A-22-22P(639) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0200 / $21.2000 | RFQ |
DISTI #
AMI97-3102A-22-22P(639)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 6 in Stock |
|
$18.8833 / $22.4887 | Buy Now |
DISTI #
AMI97-3102A-22-22P(639)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 18 |
|
$19.1229 / $22.7803 | Buy Now |