Part Details for 97-3102A-22-34P by Amphenol Industrial Operations
Overview of 97-3102A-22-34P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-22-34P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H8826
|
Newark | Recept |Amphenol Industrial 97-3102A-22-34P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0900 / $36.9700 | Buy Now |
DISTI #
3634-97-3102A-22-34P-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$69.9200 | Buy Now |
DISTI #
339-97-3102A-22-34P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3980 | Buy Now |
DISTI #
70108366
|
RS | Receptacle, Box Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3102A-22-34P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2600 | RFQ |
DISTI #
AMI97-3102A-22-34P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$22.0612 / $26.8411 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.4800 / $50.9900 | Buy Now | |
DISTI #
AMI97-3102A-22-34P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 0 |
|
$22.0612 / $26.8411 | Buy Now |
DISTI #
97-3102A-22-34P
|
ECCO | 37 |
|
$50.9900 | Buy Now |