Part Details for 97-3102A-24-7S(946) by Amphenol Industrial Operations
Overview of 97-3102A-24-7S(946) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-24-7S(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1489
|
Newark | Circular Conn, Rcpt, 24-7, Box Mnt, Product Range:97 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Arrangement:24-7 Rohs Compliant: Yes |Amphenol Industrial 97-3102A-24-7S(946) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$49.6500 | Buy Now |
DISTI #
3634-97-3102A-24-7S(946)-ND
|
DigiKey | CONN RCPT FMALE 16P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$63.3800 | Buy Now |
DISTI #
97-3102A-24-7S(946)-ND
|
DigiKey | CONN RCPT FMALE 16P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.6732 | Buy Now |
DISTI #
70110083
|
RS | Box Recpt, Metal, sz 24,2#12,14#16,Black, MIL-5015,97 Series | Amphenol Industrial 97-3102A-24-7S(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7600 / $60.8900 | RFQ |
DISTI #
AMI97-3102A-24-7S(946)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 6 in Stock |
|
$38.3132 / $47.0871 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.4700 / $129.7400 | Buy Now |
DISTI #
AMI97-3102A-24-7S(946)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 18 |
|
$38.3132 / $47.0871 | Buy Now |
DISTI #
97-3102A-24-7S(946)
|
ECCO | 21 |
|
$129.7400 | Buy Now |