Part Details for 97-3102A-28-16S(621) by Amphenol Industrial Operations
Overview of 97-3102A-28-16S(621) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-28-16S(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H9285
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial 97-3102A-28-16S(621) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0000 / $75.8000 | Buy Now |
DISTI #
339-97-3102A-28-16S(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$67.6629 / $83.9600 | Buy Now |
DISTI #
70106250
|
RS | Box Receptacle, Solder Socket,28,28-16,MIL-5015,97 Series | Amphenol Industrial 97-3102A-28-16S(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8800 / $59.8600 | RFQ |
DISTI #
AMI97-3102A-28-16S(621)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$42.2641 / $51.4214 | Buy Now |
|
Onlinecomponents.com |
7 On Order |
|
$59.9000 / $124.8700 | Buy Now | |
DISTI #
AMI97-3102A-28-16S(621)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 0 |
|
$42.2641 / $51.4214 | Buy Now |
DISTI #
97-3102A-28-16S(621)
|
ECCO | 5 |
|
$124.8700 | Buy Now | |
|
Master Electronics |
7 On Order |
|
$59.9000 / $124.8700 | Buy Now |