Part Details for 97-3102A-36-6S(689) by Amphenol Corporation
Overview of 97-3102A-36-6S(689) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-36-6S(689)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-36-6S(689)
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 36-6 ST Box Mount - Bulk (Alt: 97-3102A-36-6S(689)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$90.9000 / $137.2370 | Buy Now |
DISTI #
654-973102A366S689
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$139.6400 / $144.4700 | Order Now |
DISTI #
97-3102A-36-6S(689)
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 36-6 ST Box Mount - Bulk (Alt: 97-3102A-36-6S(689)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$90.9000 / $137.2370 | Buy Now |
Part Details for 97-3102A-36-6S(689)
97-3102A-36-6S(689) CAD Models
97-3102A-36-6S(689) Part Data Attributes:
|
97-3102A-36-6S(689)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-36-6S(689)
Amphenol Corporation
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 4,2 | |
Contact Sizes | 4,0 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | BOX RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 36-6 |