Part Details for 97-3106A-12S(621)(0850 by Amphenol Industrial Operations
Overview of 97-3106A-12S(621)(0850 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-12S(621)(0850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-97-3106A-12S(621)(0850-ND
|
DigiKey | MIL-5015 97 THREADED SHELL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
113 In Stock |
|
$12.6185 / $18.1000 | Buy Now |
DISTI #
70141231
|
RS | Shell for 97 Series MIL-5015 Straight Plug, Metal, Solid back, sz 12s, Black | Amphenol Industrial 97-3106A-12S(621)(0850 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9700 / $21.8900 | RFQ |
DISTI #
AMM97-3106A-12S(621)(0850
|
Heilind Electronics | SHELL | Americas - 18 in Stock |
|
$10.8427 / $13.7340 | Buy Now |
DISTI #
AMM97-3106A-12S(621)(0850
|
Interstate Connecting Components | SHELL | 54 |
|
$10.8427 / $13.7340 | Buy Now |