Part Details for 97-3106A-20-14P(689) by Amphenol Corporation
Overview of 97-3106A-20-14P(689) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 97-3106A-20-14P(689)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106A-20-14P(689)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 20-14 ST Cable Mount - Bulk (Alt: 97-3106A-20-14P(689)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$50.6500 / $77.2055 | Buy Now |
DISTI #
654-973106A2014P689
|
Mouser Electronics | Circular MIL Spec Connector 5P Shell Size 20 Straight Plug RoHS: Compliant | 33 |
|
$56.1200 / $58.9300 | Buy Now |
DISTI #
97-3106A-20-14P(689)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 20-14 ST Cable Mount - Bulk (Alt: 97-3106A-20-14P(689)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$50.6500 / $77.2055 | Buy Now |
DISTI #
97-3106A-20-14P(689)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 20-14 ST Cable Mount - Bulk (Alt: 97-3106A-20-14P(689)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$50.6500 / $77.2055 | Buy Now |
Part Details for 97-3106A-20-14P(689)
97-3106A-20-14P(689) CAD Models
97-3106A-20-14P(689) Part Data Attributes
|
97-3106A-20-14P(689)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-20-14P(689)
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 3,2 | |
Contact Sizes | 12,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 20-14 |