Part Details for 97-3106A-24-22P by Amphenol Industrial Operations
Overview of 97-3106A-24-22P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-24-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3634-97-3106A-24-22P-ND
|
DigiKey | CONN PLUG MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$231.1800 | Buy Now |
DISTI #
97-3106A-24-22P-ND
|
DigiKey | CONN PLUG MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$43.5312 / $54.0200 | Buy Now |
DISTI #
70108557
|
RS | Straight Plug, Metal, sz 24,4 #8 Solder, Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3106A-24-22P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4600 / $55.8400 | RFQ |
DISTI #
AMI97-3106A-24-22P
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 1 in Stock |
|
$50.2827 / $59.2039 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$37.8400 / $55.3800 | Buy Now |
DISTI #
AMI97-3106A-24-22P
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 1 |
|
$50.2827 / $59.2039 | Buy Now |
DISTI #
97-3106A-24-22P
|
ECCO | 58 |
|
$55.3800 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$37.8400 / $55.3800 | Buy Now |