Part Details for 97-3108B-20-4S by Amphenol Industrial Operations
Overview of 97-3108B-20-4S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108B-20-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1385
|
Newark | Circular, Plug, R/A, 20-4, Cable, Product Range:97 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Arrangement:20-4, Connector Rohs Compliant: Yes |Amphenol Industrial 97-3108B-20-4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$36.6100 / $45.0600 | Buy Now |
DISTI #
3634-97-3108B-20-4S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$157.5200 | Buy Now |
DISTI #
70109777
|
RS | Right Angle Plug, Metal, sz 20,4 #12,Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3108B-20-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5200 / $39.4300 | RFQ |
DISTI #
AMM97-3108B-20-4S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMM97-3108B-20-4S
|
Interstate Connecting Components | 0 |
|
Buy Now |