Part Details for 97-3108B-32(639)(0850) by Amphenol Industrial Operations
Overview of 97-3108B-32(639)(0850) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3108B-32(639)(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1939
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector 90° Angle Plug Split Backshell Only Clear Cadmium Finish |Amphenol Industrial 97-3108B-32(639)(0850) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$2.1800 | Buy Now |
DISTI #
3634-97-3108B-32(639)(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$2.0000 | Buy Now |
DISTI #
70681454
|
RS | Shell for Circular Connectors, Angle Plug, MIL-5015,97 Series | Amphenol Industrial 97-3108B-32(639)(0850) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8800 / $40.9200 | RFQ |
DISTI #
97-3108B-32(639)(0850)
|
ECCO | 25 |
|
$35.6500 | Buy Now |