Part Details for 97-3250-91 by Cinch Connectivity Solutions
Overview of 97-3250-91 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3250-91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-97-3250-91-ND
|
DigiKey | Telecom and Datacom Connector, 5 Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$3.5700 | Buy Now |
DISTI #
2266-97325091-ND
|
DigiKey | ELECTRONIC COMPONENTS Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$2.9000 / $3.4200 | Buy Now |
DISTI #
538-97325091
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Compliant | 0 |
|
$2.9000 / $3.1500 | Order Now |
|
Onlinecomponents.com | Conn SCSI PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port RoHS: Compliant | 0 |
|
$4.0900 / $19.5900 | Buy Now |
|
Quest Components | 286 |
|
$3.7310 / $8.6100 | Buy Now | |
DISTI #
Cinch Connector Div. 97-3250-91
|
PEI Genesis | ELECTRONIC COMPONENTS | 84 |
|
Buy Now |
Part Details for 97-3250-91
97-3250-91 CAD Models
97-3250-91 Part Data Attributes
|
97-3250-91
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
97-3250-91
Cinch Connectivity Solutions
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | SUPERIBBON, PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |