Part Details for 97-38-1216S-5(0920) by Amphenol Industrial Operations
Overview of 97-38-1216S-5(0920) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-38-1216S-5(0920)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B4651
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military |Amphenol Industrial 97-38-1216S-5(0920) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$0.9010 / $0.9550 | Buy Now |
DISTI #
3634-97-38-1216S-5(0920)-ND
|
DigiKey | Accessories Crimp Contacts Wire Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
1590 In Stock |
|
$2.2000 | Buy Now |
DISTI #
70143291
|
RS | MIL-5015 Type Contacts, 12-16AWG, 12-16AWG, 18-36, 97 Series | Amphenol Industrial 97-38-1216S-5(0920) RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 3 |
|
$266.3800 / $289.5400 | Buy Now |
DISTI #
AMM97-38-1216S-5(0920)
|
Heilind Electronics | CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4230 / $2.3160 | Buy Now | |
DISTI #
AMM97-38-1216S-5(0920)
|
Interstate Connecting Components | CONNECTOR | 0 |
|
Buy Now | |
DISTI #
97-38-1216S-5(0920)
|
ECCO | 1600 |
|
$2.3160 | Buy Now |