Part Details for 97-4102A-16S-1S by Amphenol Industrial Operations
Overview of 97-4102A-16S-1S by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4102A-16S-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N1483
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Crimp Type With Black Plastic Insert Box Mount Receptacle 07Ct Soc Clear Cadmium Finish Rohs Compliant: No |Amphenol Industrial 97-4102A-16S-1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6900 / $22.7300 | Buy Now |
DISTI #
25H5123
|
Newark | Recept Rohs Compliant: No |Amphenol Industrial 97-4102A-16S-1S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 / $10.9700 | Buy Now |
DISTI #
339-97-4102A-16S-1S-ND
|
DigiKey | RECEPT Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9442 | Buy Now |
DISTI #
70108419
|
RS | Box Recpt, Metal, sz 16s, for 7#16 Crimp Socket, Clear, MIL-5015,97 Series | Amphenol Industrial 97-4102A-16S-1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7600 / $11.4800 | RFQ |
DISTI #
AMM97-4102A-16S-1S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMI97-4102A-16S-1S
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.1733 / $15.5548 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4800 / $12.5300 | Buy Now |
DISTI #
AMM97-4102A-16S-1S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
AMI97-4102A-16S-1S
|
Interstate Connecting Components | 0 |
|
$12.1733 / $15.5548 | Buy Now |