Part Details for 97-4102A-18-20P(621) by Amphenol Corporation
Overview of 97-4102A-18-20P(621) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 97-4102A-18-20P(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-4102A-18-20P(621)
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 18-20 ST Box Mount - Bulk (Alt: 97-4102A-18-20P(621)) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0125 / $15.6550 | Buy Now |
DISTI #
654-974102A1820P(621
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$15.6800 / $24.1600 | Order Now |
DISTI #
97-4102A-18-20P(621)
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 18-20 ST Box Mount - Bulk (Alt: 97-4102A-18-20P(621)) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0125 / $15.6550 | Buy Now |
DISTI #
97-4102A-18-20P(621)
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 18-20 ST Box Mount - Bulk (Alt: 97-4102A-18-20P(621)) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0125 / $15.6550 | Buy Now |
Part Details for 97-4102A-18-20P(621)
97-4102A-18-20P(621) CAD Models
97-4102A-18-20P(621) Part Data Attributes
|
97-4102A-18-20P(621)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4102A-18-20P(621)
Amphenol Corporation
5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 18-20 |