Part Details for 97-4106A-28-11PW(621) by Amphenol Corporation
Overview of 97-4106A-28-11PW(621) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 97-4106A-28-11PW(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-4106A-28-11
|
Avnet Americas | MIL-DTL-5015 GENERAL DUTY STYLE CIRCULAR CONNECTOR CRIMP TYPE WITH BLACK PLASTIC INSERT STRAIGHT PLUG 22CT PIN BLACK ZINC FINISH - Bulk (Alt: 097 97-4106A-28-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 Factory Stock |
|
$48.8955 / $60.6304 | Buy Now |
Part Details for 97-4106A-28-11PW(621)
97-4106A-28-11PW(621) CAD Models
97-4106A-28-11PW(621) Part Data Attributes
|
97-4106A-28-11PW(621)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4106A-28-11PW(621)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18,4 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 28-11 |