Part Details for 97-60-28(639) by Amphenol Industrial Operations
Overview of 97-60-28(639) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-60-28(639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H9509
|
Newark | Cap |Amphenol Industrial 97-60-28(639) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $10.6800 | Buy Now |
DISTI #
3634-97-60-28(639)-ND
|
DigiKey | Accessories Metal Protection Cap Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$1.0000 | Buy Now |
DISTI #
70682019
|
RS | 97 Series MIL-5015 Insert, CAP Clear, Chromate | Amphenol Industrial 97-60-28(639) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3100 / $14.0200 | RFQ |
DISTI #
AMM97-60-28(639)
|
Heilind Electronics | CAP U10-824973-028 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM97-60-28(639)
|
Interstate Connecting Components | CAP U10-824973-028 | 0 |
|
Buy Now | |
DISTI #
97-60-28(639)
|
ECCO | 12 |
|
$12.2000 | Buy Now |