Part Details for 97-79-161 by Amphenol Industrial Operations
Overview of 97-79-161 by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-79-161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1141
|
Newark | Accessories Water Tight Bushing |Amphenol Industrial 97-79-161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.6700 / $3.8900 | Buy Now |
DISTI #
22H9747
|
Newark | Bushing Rohs Compliant: No |Amphenol Industrial 97-79-161 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.4300 | Buy Now |
DISTI #
3634-97-79-161-ND
|
DigiKey | WATER TIGHT BUSHING Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$10.2000 | Buy Now |
DISTI #
70682281
|
RS | 97 Series MIL-5015 Circular Bushing | Amphenol Industrial 97-79-161 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0300 / $3.7800 | RFQ |
DISTI #
AMM97-79-161
|
Heilind Electronics | BUSHING C10-825926-161 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM97-79-161
|
Interstate Connecting Components | BUSHING C10-825926-161 | 0 |
|
Buy Now | |
DISTI #
97-79-161
|
ECCO | 100 |
|
$3.0300 | Buy Now |