Part Details for 970080154 by Wurth Elektronik
Overview of 970080154 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970080154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5982
|
Newark | Standoff, Hex Female-Female, 8Mm, M2.5, Standoff Material:Brass, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:8Mm, Product Range:Wa-Sbrii Series, Overall Length:8Mm, External Rohs Compliant: Yes |Wurth Elektronik 970080154 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4694 |
|
$0.3420 / $0.5100 | Buy Now |
DISTI #
732-12835-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3088 In Stock |
|
$0.3120 / $0.4900 | Buy Now |
DISTI #
710-970080154
|
Mouser Electronics | Standoffs & Spacers WA-SBRII M2.5x8mm SW5 RoHS: Compliant | 4086 |
|
$0.3060 / $0.4900 | Buy Now |
DISTI #
18H9099
|
Bürklin Elektronik | Hexagon spacer bolt, Internal/Internal Thread, M2.5/M2.5, 8 mm, brass Min Qty: 1 | 34 |
|
$0.3299 / $0.4943 | Buy Now |
Part Details for 970080154
970080154 CAD Models
970080154 Part Data Attributes
|
970080154
Wurth Elektronik
Buy Now
|
Compare Parts:
970080154
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |