Part Details for 970513-000 by TE Connectivity
Overview of 970513-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970513-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
970513-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG Tin Plated Copper White 1000V - Tape and Reel (Alt: 970513-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.5225 / $0.5723 | Buy Now |
DISTI #
RYC970513-000
|
Heilind Electronics | 55PC0711-20-9CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5150 / $1.4100 | Buy Now |
DISTI #
970513-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG Tin Plated Copper White 1000V - Tape and Reel (Alt: 970513-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.5225 / $0.5723 | Buy Now |
DISTI #
RYC970513-000
|
Interstate Connecting Components | 55PC0711-20-9CS2502 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5150 / $1.4100 | Buy Now |