Part Details for 971070485 by Wurth Elektronik
Overview of 971070485 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971070485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6147
|
Newark | Standoff, Hex Male-Female, 15Mm, Standoff Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:7Mm, Product Range:Wa-Spaie Series, Overall Length:15Mm, Rohs Compliant: Yes |Wurth Elektronik 971070485 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 154 |
|
$0.6560 / $0.9880 | Buy Now |
DISTI #
732-13047-ND
|
DigiKey | PLASTIC SPACER STUD METRIC THREA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
482 In Stock |
|
$0.6190 / $0.9500 | Buy Now |
DISTI #
710-971070485
|
Mouser Electronics | Standoffs & Spacers WA-SPAIE Spacer Stud M4x7mm SW 8 RoHS: Compliant | 703 |
|
$0.6180 / $0.9500 | Buy Now |
DISTI #
18H9240
|
Bürklin Elektronik | Hexagonal spacer bolt, External/Internal Thread, M4/M4, 7 mm, polyamide Min Qty: 1 | 46 |
|
$0.6616 / $0.9544 | Buy Now |
Part Details for 971070485
971070485 CAD Models
971070485 Part Data Attributes:
|
971070485
Wurth Elektronik
Buy Now
|
Compare Parts:
971070485
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |