Part Details for 971150324 by Wurth Elektronik
Overview of 971150324 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971150324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6206
|
Newark | Standoff, Hex Male-Female, 21Mm, Standoff Material:Brass, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:15Mm, Product Range:Wa-Sbrie Series, Overall Length:21Mm, External Width:5.5Mm, Rohs Compliant: Yes |Wurth Elektronik 971150324 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 559 |
|
$0.4920 / $0.6660 | Buy Now |
DISTI #
732-12937-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1461 In Stock |
|
$0.4170 / $0.6300 | Buy Now |
DISTI #
710-971150324
|
Mouser Electronics | Standoffs & Spacers WA-SBRIE M3x15mm SW5.5 RoHS: Compliant | 434 |
|
$0.4250 / $0.6400 | Buy Now |
DISTI #
74020613
|
RS | Spacer stud, brass, metric, 5.5mm SW, 15mm L, M3 inner thread, WA-SBRIE | Wurth Elektronik 971150324 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3930 | RFQ |
Part Details for 971150324
971150324 CAD Models
971150324 Part Data Attributes
|
971150324
Wurth Elektronik
Buy Now
|
Compare Parts:
971150324
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |