Part Details for 972015 by ACL Inc
Overview of 972015 by ACL Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134-972015-ND
|
DigiKey | CONDUCTIVE TRAY 20" X 15" X 1" Min Qty: 1 Lead time: 8 Weeks Container: Case |
14 In Stock |
|
$42.5000 | Buy Now |
DISTI #
10065038
|
Techni-Tool, Inc. | ACL Staticide 972015 Conductive Tray, ESD, 20â L x 15â W x 1â H, Fiberglass/Polypropylene, Black | 0 |
|
$42.5000 | Buy Now |