Part Details for 972363100 by Altech Corporation
Overview of 972363100 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972363100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0610
|
Newark | Test Socket Sep 2630 Black |Altech 972363100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $4.1900 | Buy Now |
DISTI #
972363100-ND
|
DigiKey | TEST SOCKET SEP 2630 BLK 4MM TES Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3724 | Buy Now |
DISTI #
845-972363100
|
Mouser Electronics | Test Sockets Test Socket SEP 2630 BLACK | 0 |
|
$2.1600 / $2.4800 | Order Now |
DISTI #
70975414
|
RS | Test Socket SEP 2630 BLACK,4mm test socket, press-in, solder pin, 24A | Altech Corp 972363100 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 / $2.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$2.0600 / $2.7000 | Buy Now |
|
Powell Electronics | Test Socket SEP 2630 BLACK Min Qty: 50 | 60 |
|
$2.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$2.0600 / $2.7000 | Buy Now |
DISTI #
10117844
|
TestEquity LLC | Altech 972363100 Test Socket SEP 2630, Black, 4mm Test Socket, Press-in, Solder Pin, 24A, SEP Series | 0 |
|
$2.5600 | Buy Now |
Part Details for 972363100
972363100 CAD Models
972363100 Part Data Attributes:
|
972363100
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
972363100
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C |