Part Details for 9729 060500 by Belden Inc
Overview of 9729 060500 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9729 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7385
|
Newark | Shielded Cable Multipair, 2Pair, 24Awg, 500Ft, 300V, Chrome, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9729 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 3 |
|
$1,666.7300 / $1,795.7100 | Buy Now |
DISTI #
BEL5868-500-ND
|
DigiKey | CABLE 4CON 24AWG CHROM SHLD Min Qty: 500 Lead time: 5 Weeks Container: Spool |
1000 In Stock |
|
$2.6053 / $2.8858 | Buy Now |
DISTI #
566-9729-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 5 |
|
$1,617.3100 | Buy Now |
DISTI #
70005826
|
RS | Multiconductor Cable, 2 Pair, 24AWG, 7x32 Stranding, FPE, Foil, Datalene Series | Belden 9729 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,649.6600 | Buy Now |
DISTI #
1232138
|
element14 Asia-Pacific | SHIELDED CABLE MULTIPAIR, 2PAIR, 24AWG, RoHS: Compliant Min Qty: 1 Container: Reel | 5 |
|
$1,974.5407 / $2,014.8370 | Buy Now |
DISTI #
1232138
|
Farnell | SHIELDED CABLE MULTIPAIR, 2PAIR, 24AWG, 500FT, 300V, CHROME RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Reel | 5 |
|
$1,793.1086 / $1,931.1366 | Buy Now |