Part Details for 973645104 by Altech Corporation
Overview of 973645104 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 973645104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0696
|
Newark | Test Lead Mlb 50/1 V Green |Altech 973645104 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2400 / $22.1700 | Buy Now |
DISTI #
973645104-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 19.7" Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7596 | Buy Now |
DISTI #
845-973645104
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MLB 50/1 V GREEN | 0 |
|
$16.4700 / $16.7500 | Order Now |
DISTI #
70974780
|
RS | Test Lead MLB 50/1 V GREEN, Banana Plug, 4mm, 20" length, 18AWG | Altech Corp 973645104 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3700 / $18.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$14.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9600 / $19.8000 | Buy Now |
DISTI #
10115499
|
TestEquity LLC | Altech 973645104 Test Lead MLB 50/1 V, Green, Banana Plug, 4mm, 20" Length, 18AWG, MLB Series | 0 |
|
$18.1500 | Buy Now |