Part Details for 975454701 by Altech Corporation
Overview of 975454701 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for 975454701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0762
|
Newark | Test Socket Mseb 2600 Au Red |Altech 975454701 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $9.1800 | Buy Now |
DISTI #
975454701-ND
|
DigiKey | CONN TIP JACK THRD RED Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3754 | Buy Now |
DISTI #
845-975454701
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket MSEB 2600 Au RED | 0 |
|
$5.0700 / $5.3700 | Order Now |
DISTI #
70975222
|
RS | Test Socket MSEB 2600 Au RED,2mm test socket, panel mount, solder terminal, 10A | Altech Corp 975454701 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1700 / $5.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$4.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 In Stock 100 Factory Stock |
|
$4.5200 / $6.8700 | Buy Now |
DISTI #
51501615
|
Verical | 2mm test socket, panel mount, solder terminal, 10A Min Qty: 10 Package Multiple: 5 Date Code: 1829 | Americas - 30 |
|
$7.5063 / $8.9337 | Buy Now |
|
Powell Electronics | Test Socket MSEB 2600 Au RED Min Qty: 50 | 66 |
|
$5.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30 In Stock 100 Factory Stock |
|
$4.5200 / $6.8700 | Buy Now |
DISTI #
10117877
|
TestEquity LLC | Altech 975454701 Test Socket MSEB 2600 Au, Red, 2mm Test Socket, Panel Mount, Solder Terminal, 10A | 0 |
|
$5.6300 | Buy Now |