Part Details for 975696701 by Hirschmann Electronics GmbH & Co Kg
Overview of 975696701 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 975696701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9491
|
Newark | Test Lead, 2Mm Banana Plug To 2Mm Banana Plug, Red, 1 Kv, 10 A, 1 M Rohs Compliant: Yes |Hirschmann Test And Measurement 975696701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$9.7600 / $14.2100 | Buy Now |
DISTI #
1854764
|
element14 Asia-Pacific | TEST LEAD, RED, 1M, 1KV, 10A RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$10.9102 | Buy Now |
DISTI #
1854764
|
Farnell | TEST LEAD, RED, 1M, 1KV, 10A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 4 |
|
$11.6514 / $13.5221 | Buy Now |