Part Details for 9764 0101000 by Belden Inc
Overview of 9764 0101000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9764 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3938
|
Newark | #14 Gifhdldpe Sh Fs Ldpe/ Black Rohs Compliant: Yes |Belden 9764 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$567.1700 / $611.0600 | Buy Now |
DISTI #
BEL7255-1000-ND
|
DigiKey | COAX 75OHM RG11 14AWG TRI-SHIELD Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5285 | Buy Now |
DISTI #
566-9764-1000
|
Mouser Electronics | Coaxial Cables 14AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$550.2200 / $567.8700 | Order Now |