-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2257
|
Newark | Standoff, Round M-F, Steel, M3, 12Mm, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Round Male-Female, Body Length:6Mm, Overall Length:12Mm, External Width:6Mm, Product Range:- Rohs Compliant: Yes |Wurth Elektronik 9771060360R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 248 |
|
$0.7460 | Buy Now |
DISTI #
732-5260-1-ND
|
DigiKey | ROUND STANDOFF M3X0.5 STEEL 6MM Min Qty: 1 Lead time: 58 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
848 In Stock |
|
$1.1460 / $1.8800 | Buy Now |
DISTI #
710-9771060360R
|
Mouser Electronics | Standoffs & Spacers WA-SMSE SMD Steel M3 External 6mmLx6mm RoHS: Compliant | 500 |
|
$1.1400 / $1.8800 | Buy Now |
DISTI #
2437992
|
element14 Asia-Pacific | SMD SPACER, ROUND, STEEL, 6MM, M3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 236 |
|
$1.6090 / $1.9263 | Buy Now |
DISTI #
2437992RL
|
element14 Asia-Pacific | SMD SPACER, ROUND, STEEL, 6MM, M3 RoHS: Compliant Min Qty: 100 Container: Reel | 236 |
|
$1.6090 | Buy Now |
DISTI #
2437992
|
Farnell | SMD SPACER, ROUND, STEEL, 6MM, M3 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 236 |
|
$1.5905 / $1.7909 | Buy Now |
DISTI #
2437992RL
|
Farnell | SMD SPACER, ROUND, STEEL, 6MM, M3 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 236 |
|
$1.5905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy