Part Details for 97730356334R by Wurth Elektronik
Overview of 97730356334R by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97730356334R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4228
|
Newark | Standoff, Round Female, 4.2Mm, M1.6, Standoff Material:Steel, Thread Size - Metric:M1.6, Thread Size - Imperial:-, Standoff Type:Round Female, Body Length:3.5Mm, Product Range:Wa-Smsi Series, Overall Length:4.2Mm, External Rohs Compliant: Yes |Wurth Elektronik 97730356334R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8230 / $1.4000 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$0.8136 / $2.1696 | Buy Now | |
DISTI #
18H8946
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, M1.6, 4.2 mm, steel Min Qty: 1 | 46 |
|
$0.7841 / $0.9559 | Buy Now |
Part Details for 97730356334R
97730356334R CAD Models
97730356334R Part Data Attributes
|
97730356334R
Wurth Elektronik
Buy Now
|
Compare Parts:
97730356334R
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |