-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5234
|
Newark | Standoff, Female Round, Steel, 2.9Mm, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Round Female, Body Length:1.5Mm, Overall Length:2.9Mm, External Width:6Mm Rohs Compliant: Yes |Wurth Elektronik 9774015360R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5440 |
|
$0.3460 | Buy Now |
DISTI #
732-9774015360RCT-ND
|
DigiKey | WA-SMSI SMT STEEL SPACER M3 INTE Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4191 In Stock |
|
$1.1230 / $1.7100 | Buy Now |
DISTI #
710-9774015360R
|
Mouser Electronics | Standoffs & Spacers WA-SMSI M3 x 1.5 mm D=6mm RoHS: Compliant | 4261 |
|
$0.9330 / $1.7100 | Buy Now |
|
Bristol Electronics | 2518 |
|
RFQ | ||
|
Quest Components | 16 |
|
$1.8660 / $2.9856 | Buy Now | |
DISTI #
18H8974
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, M3, 2.9 mm, steel Min Qty: 1 | 25 |
|
$1.2061 / $1.7122 | Buy Now |
DISTI #
2766290
|
element14 Asia-Pacific | STANDOFF, FEMALE ROUND, STEEL, 2.9MM, M3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4719 |
|
$1.6667 / $1.8593 | Buy Now |
DISTI #
2766290RL
|
element14 Asia-Pacific | STANDOFF, FEMALE ROUND, STEEL, 2.9MM, M3 RoHS: Compliant Min Qty: 1 Container: Reel | 4719 |
|
$1.6667 / $1.8593 | Buy Now |
DISTI #
2766290
|
Farnell | STANDOFF, FEMALE ROUND, STEEL, 2.9MM, M3 RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 4719 |
|
$1.4681 / $1.7693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy