-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5238
|
Newark | Standoff, Female Round, Steel, 3.9Mm, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Round Female, Body Length:2.5Mm, Overall Length:3.9Mm, External Width:6Mm Rohs Compliant: Yes |Wurth Elektronik 9774025360R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1578 |
|
$0.7310 / $1.1000 | Buy Now |
DISTI #
732-9774025360RCT-ND
|
DigiKey | ROUND STANDOFF M3 STEEL Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11948 In Stock |
|
$0.6330 / $1.0600 | Buy Now |
DISTI #
710-9774025360R
|
Mouser Electronics | Standoffs & Spacers SMT Steel Spacer 150um M3 Thrd Int RoHS: Compliant | 16929 |
|
$0.6330 / $1.0600 | Buy Now |
|
Bristol Electronics | 1203 |
|
RFQ | ||
|
Quest Components | STAND OFF | 160 |
|
$0.6720 / $1.4400 | Buy Now |
|
Quest Components | STAND OFF | 253 |
|
$0.8820 / $2.2050 | Buy Now |
|
Quest Components | STAND OFF | 708 |
|
$0.9600 / $2.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 24618 |
|
RFQ | |
DISTI #
18H8990
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, M3, 3.9 mm, steel Min Qty: 1 | 50 |
|
$0.7037 / $1.0610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy