-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8432
|
Newark | Spacer, Smt Round, Steel, M2, 3Mm, Spacer Material:Steel, Overall Length:3Mm, Outer Diameter:4.35Mm, Inner Diameter:-, Spacer Type:Swage Round, Product Range:Wa-Smsi Series Rohs Compliant: Yes |Wurth Elektronik 9774030243R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13764 |
|
$0.8200 / $1.0500 | Buy Now |
DISTI #
732-7085-1-ND
|
DigiKey | ROUND STANDOFF M2X0.4 STEEL 3MM Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78630 In Stock |
|
$0.6330 / $1.0100 | Buy Now |
DISTI #
710-9774030243R
|
Mouser Electronics | Standoffs & Spacers WA-SMSI SMT Steel M2 Intrnl NonStop RoHS: Compliant | 30407 |
|
$0.6330 / $1.0100 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | SPACERS/STANDOFFS | 640 |
|
$0.9496 / $2.3740 | Buy Now |
|
Quest Components | SPACERS/STANDOFFS | 67 |
|
$2.4000 / $3.6000 | Buy Now |
DISTI #
18H8997
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, M2, 4.4 mm, steel Min Qty: 1 | 50 |
|
$0.7402 / $1.0232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy