-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8444
|
Newark | Spacer, Smt Round, Steel, 5Mm, Spacer Material:Steel, Overall Length:5Mm, Outer Diameter:6Mm, Inner Diameter:3.3Mm, Spacer Type:Swage Round, Product Range:Wa-Smst Series Rohs Compliant: Yes |Wurth Elektronik 9774050960R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1398 |
|
$0.9310 / $1.2100 | Buy Now |
DISTI #
732-7099-1-ND
|
DigiKey | ROUND SPACER STEEL 5MM Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5796 In Stock |
|
$0.7280 / $1.1600 | Buy Now |
DISTI #
710-9774050960R
|
Mouser Electronics | Standoffs & Spacers WA-SMST SMT Steel 3.3mm Intrnl NonStop RoHS: Compliant | 10878 |
|
$0.7270 / $1.1600 | Buy Now |
|
Quest Components | 1 |
|
$2.0440 | Buy Now | |
DISTI #
18H9025
|
Bürklin Elektronik | SMD spacer sleeve, Spacer sleeve, 6.4 mm, steel Min Qty: 1 |
50 in Stock 50 Available Soon |
|
$0.8437 / $1.1682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy