Part Details for 9774070482R by Wurth Elektronik
Overview of 9774070482R by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9774070482R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9746
|
Newark | Smt Standoff, Round Female, 8.4Mm, M4, Standoff Material:Steel, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Round Female, Body Length:7Mm, Product Range:Wa-Smsi Series, Overall Length:8.4Mm, External Width:8.2Mm, rohs Compliant: Yes |Wurth Elektronik 9774070482R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 / $2.1600 | Buy Now |
DISTI #
18H9042
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, M4, 8.4 mm, steel Min Qty: 1 | 50 |
|
$1.3441 / $1.6259 | Buy Now |
Part Details for 9774070482R
9774070482R CAD Models
9774070482R Part Data Attributes:
|
9774070482R
Wurth Elektronik
Buy Now
|
Compare Parts:
9774070482R
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |