Part Details for 9774150960R by Wurth Elektronik
Overview of 9774150960R by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9774150960R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8467
|
Newark | Spacer, Smt Round, Steel, 15Mm, Spacer Type:Swage Round, Spacer Material:Steel, Outer Diameter:6Mm, Inner Diameter:3.3Mm, Overall Length:15Mm, Product Range:Wa-Smst Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 9774150960R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4400 / $2.2900 | Buy Now |
DISTI #
732-7124-1-ND
|
DigiKey | ROUND SPACER STEEL 15MM Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6202 In Stock |
|
$1.3840 / $2.2000 | Buy Now |
DISTI #
710-9774150960R
|
Mouser Electronics | Standoffs & Spacers WA-SMST SMT Steel 3.3mm Intrnl NonStop RoHS: Compliant | 2476 |
|
$1.3700 / $2.2000 | Buy Now |
DISTI #
18H9078
|
Bürklin Elektronik | SMD spacer sleeve, Spacer sleeve, 16.4 mm, steel Min Qty: 1 | 50 |
|
$1.5778 / $2.2003 | Buy Now |
Part Details for 9774150960R
9774150960R CAD Models
9774150960R Part Data Attributes
|
9774150960R
Wurth Elektronik
Buy Now
|
Compare Parts:
9774150960R
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |