-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5248
|
Newark | Standoff, Female Round, Steel, 3.6Mm, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Round Female, Body Length:2.6Mm, Product Range:Wa-Smsr Series, Overall Length:3.6Mm, External Rohs Compliant: Yes |Wurth Elektronik 9775026360R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2081 |
|
$0.7900 / $1.0300 | Buy Now |
DISTI #
732-10909-1-ND
|
DigiKey | ROUND STANDOFF M3 STEEL 1MM Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4836 In Stock |
|
$0.6610 / $0.9900 | Buy Now |
DISTI #
710-9775026360R
|
Mouser Electronics | Standoffs & Spacers WA-SMSR Reverse SMD Steel Spacer M3 6mm RoHS: Compliant | 21317 |
|
$0.6590 / $0.9900 | Buy Now |
DISTI #
2766304
|
element14 Asia-Pacific | STANDOFF, FEMALE ROUND, STEEL, 3.6MM, M3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2081 |
|
$0.8821 / $1.0526 | Buy Now |
DISTI #
2766304RL
|
element14 Asia-Pacific | STANDOFF, FEMALE ROUND, STEEL, 3.6MM, M3 RoHS: Compliant Min Qty: 10 Container: Reel | 2081 |
|
$0.8821 / $1.0229 | Buy Now |
DISTI #
2766304
|
Farnell | STANDOFF, FEMALE ROUND, STEEL, 3.6MM, M3 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 2081 |
|
$0.8032 / $1.0366 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2166 |
|
$0.7300 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy