Part Details for 97F6680 (ALTERNATE: 97F6680S) by Genteq
Overview of 97F6680 (ALTERNATE: 97F6680S) by Genteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F6680 (ALTERNATE: 97F6680S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70103165
|
RS | Capacitor, Polypropylene Film, Oval, 24uF, 3% Tolerance, 480 Volts, 97F Series | Genteq 97F6680 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 201 |
|
$14.2000 / $20.0000 | Buy Now |