Part Details for 97F8251 (ALTERNATE: 97F8251S) by Genteq
Overview of 97F8251 (ALTERNATE: 97F8251S) by Genteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F8251 (ALTERNATE: 97F8251S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70103019
|
RS | Capacitor, Polypro Metallized, Cap 15 uF, Tol 6%, 600 AC, QC, GP, Oval | Genteq 97F8251 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 370 |
|
$10.5200 | Buy Now |