Part Details for 97F9002BX by Genteq
Overview of 97F9002BX by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F9002BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C1758
|
Newark | Capacitors |Genteq 97F9002BX Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4400 / $14.2700 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - Polyprop Metallized - 370 Vac - 10 µF - (+/-) 6% - GEM III 97F9000 Series - QC - Snap-In - BX=1/Box |
20 In Stock |
|
$6.3100 / $11.7200 | Buy Now |
|
Master Electronics | Film Capacitor - Polyprop Metallized - 370 Vac - 10 µF - (+/-) 6% - GEM III 97F9000 Series - QC - Snap-In - BX=1/Box |
20 In Stock |
|
$6.3100 / $11.7200 | Buy Now |