Part Details for 97F9632 (ALTERNATE: 97F9632S) by Genteq
Overview of 97F9632 (ALTERNATE: 97F9632S) by Genteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F9632 (ALTERNATE: 97F9632S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102992
|
RS | Capacitor, Polypro Metallized, 25 uF, Tol 6%, 440 AC, QC, Motor Run, Rnd | Genteq 97F9632 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 216 |
|
$14.3500 / $20.2100 | Buy Now |