Part Details for 97H1-11-1-B by TE Connectivity
Overview of 97H1-11-1-B by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 97H1-11-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-97H1-11-1-B-ND
|
DigiKey | CONN Min Qty: 52 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2367 | Buy Now |
DISTI #
97H1-11-1-B
|
Avnet Americas | Heat Shrink Boot Backshell for MIL-DTL-38999 III & IV Circular Connectors 11 Shell Size Straight - Bulk (Alt: 97H1-11-1-B) Min Qty: 52 Package Multiple: 26 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$45.3120 / $54.5280 | Buy Now |
DISTI #
571-97H1-11-1-B
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 97H1-11-1-B RoHS: Not Compliant | 0 |
|
$45.1800 / $46.0800 | Order Now |
DISTI #
RYC97H1-11-1-B
|
Heilind Electronics | 97H1-11-1-B | Americas - 0 in Stock |
|
$46.2239 / $57.3135 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Boot Backshell for MIL-DTL-38999 III & IV Circular Connectors - Shell Size 11 - Straight. |
63 In Stock |
|
$33.8100 / $41.5100 | Buy Now |
DISTI #
97H1-11-1-B
|
Avnet Americas | Heat Shrink Boot Backshell for MIL-DTL-38999 III & IV Circular Connectors 11 Shell Size Straight - Bulk (Alt: 97H1-11-1-B) Min Qty: 52 Package Multiple: 26 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$45.3120 / $54.5280 | Buy Now |
DISTI #
RYC97H1-11-1-B
|
Interstate Connecting Components | 97H1-11-1-B | 0 |
|
$46.2239 / $57.3135 | Buy Now |
DISTI #
97H1-11-1-B
|
Avnet Abacus | Heat Shrink Boot Backshell for MIL-DTL-38999 III & IV Circular Connectors 11 Shell Size Straight (Alt: 97H1-11-1-B) RoHS: Not Compliant Min Qty: 78 Package Multiple: 26 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Boot Backshell for MIL-DTL-38999 III & IV Circular Connectors - Shell Size 11 - Straight. |
63 In Stock |
|
$33.8100 / $41.5100 | Buy Now |