Part Details for 98 53 03 by KNIPEX
Overview of 98 53 03 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98 53 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7865
|
Newark | Dismantling Knife, 170Mm, Stripping Capacity Awg:-, Stripping Capacity Metric:-, For Use With:Round Cables, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 98 53 03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9000 | Buy Now |
DISTI #
KNP.985303
|
TME | Knife, for electricians, semicircular, Tool length: 170mm, 1kVAC Min Qty: 1 | 5 |
|
$14.5400 / $15.5700 | Buy Now |
DISTI #
06L8734
|
Bürklin Elektronik | VDE-cable knives for round cable, L 170 mm, 64 g, 98 53 03 Min Qty: 1 | 19 |
|
$11.5746 / $12.8607 | Buy Now |