Part Details for 980-S/32 by WECO Electrical Connectors
Overview of 980-S/32 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 980-S/32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513736
|
RS | Screw and Tab Connectors for Printed Circuit Boards | WECO 980-S/32 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5000 / $11.8700 | RFQ |
|
Onlinecomponents.com | PCB Mount Barrier Strip - 0.25" Pitch - 32 pole - 300V - 7A | 0 |
|
$10.3800 / $15.1300 | Buy Now |