Part Details for 98192-0001 by Molex
Overview of 98192-0001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 98192-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0981920001
|
Avnet Americas | CONN HOUSING RCP 6 POS 2.54MM CRIMP ST BAG - Bulk (Alt: 0981920001) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-98192-0001
|
Mouser Electronics | Automotive Connectors MOX Rcpt Hsg 0.635 w TPA PA6 Blk DR 3Ckt RoHS: Compliant | 13149 |
|
$0.8610 / $1.8700 | Buy Now |
|
Onlinecomponents.com | 2.54mm MOX Receptacle Housing with TPA™, Dual Row, 2x3 Circuits, Black RoHS: Compliant |
231086 Partner Stock |
|
$0.7750 / $1.3300 | Buy Now |
DISTI #
98192-0001
|
TTI | Automotive Connectors MOX Rcpt Hsg 0.635 w TPA PA6 Blk DR 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 105000 In Stock |
|
Buy Now | |
DISTI #
0981920001
|
Avnet Americas | CONN HOUSING RCP 6 POS 2.54MM CRIMP ST BAG - Bulk (Alt: 0981920001) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0981920001
|
Avnet Americas | CONN HOUSING RCP 6 POS 2.54MM CRIMP ST BAG - Bulk (Alt: 0981920001) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 98192-0001
|
PEI Genesis | Combination Line Connector | 231296 |
|
Buy Now | |
DISTI #
0981920001
|
Avnet Asia | CONN HOUSING RCP 6 POS 2.54MM CRIMP ST BAG (Alt: 0981920001) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Lead time: 17 Weeks, 6 Days | 60000 |
|
RFQ | |
|
Master Electronics | 2.54mm MOX Receptacle Housing with TPA™, Dual Row, 2x3 Circuits, Black RoHS: Compliant |
231086 Partner Stock |
|
$0.7750 / $1.3300 | Buy Now |
Part Details for 98192-0001
98192-0001 CAD Models
98192-0001 Part Data Attributes
|
98192-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
98192-0001
Molex
Combination Line Connector, 6 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |