Part Details for 9823017 by FIBOX
Overview of 9823017 by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9823017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM0818
|
TME | Mounting plate, steel, W: 69mm, L: 164mm, Thk: 1.5mm, Plating: zinc Min Qty: 1 | 0 |
|
$3.1900 / $3.9900 | RFQ |