Part Details for 98266-0051 by Molex
Overview of 98266-0051 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98266-0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5312
|
Newark | Ffc/Fpc Cable, 6 Core, 30Mm Rohs Compliant: Yes |Molex 98266-0051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.8000 / $2.5400 | Buy Now |
DISTI #
538-98266-0051
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 0.50 Lgt 30 TypeA 6Ckt RoHS: Compliant | 135 |
|
$1.3300 / $2.3900 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$1.3000 / $1.7500 | Buy Now |